
CFR-12JR-52-22K | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-22KTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-22KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-22K |
Description | RES 22K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-22K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15000 | RM1.50 |
| 25 | RM0.12440 | RM3.11 |
| 50 | RM0.10880 | RM5.44 |
| 100 | RM0.09530 | RM9.53 |
| 250 | RM0.08068 | RM20.17 |
| 500 | RM0.07162 | RM35.81 |
| 1,000 | RM0.06387 | RM63.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04852 | RM242.60 |
| 10,000 | RM0.04411 | RM441.10 |
| 15,000 | RM0.04184 | RM627.60 |
| 25,000 | RM0.03928 | RM982.00 |
| 35,000 | RM0.03775 | RM1,321.25 |
| 50,000 | RM0.03625 | RM1,812.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

