12 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-12K

DigiKey Part Number
13-CFR-25JR-52-12KTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-12KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-12K
Description
RES 12K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-12K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,788
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13800RM1.38
25RM0.11520RM2.88
50RM0.10000RM5.00
100RM0.08790RM8.79
250RM0.07440RM18.60
500RM0.06596RM32.98
1,000RM0.05875RM58.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.04457RM222.85
10,000RM0.04049RM404.90
15,000RM0.03839RM575.85
25,000RM0.03601RM900.25
35,000RM0.03459RM1,210.65
50,000RM0.03321RM1,660.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900