
CFR-25JR-52-1K8 | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-1K8TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-1K8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-1K8 |
Description | RES 1.8K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-1K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 25 | RM0.11520 | RM2.88 |
| 50 | RM0.10000 | RM5.00 |
| 100 | RM0.08790 | RM8.79 |
| 250 | RM0.07440 | RM18.60 |
| 500 | RM0.06596 | RM32.98 |
| 1,000 | RM0.05875 | RM58.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04457 | RM222.85 |
| 10,000 | RM0.04049 | RM404.90 |
| 15,000 | RM0.03839 | RM575.85 |
| 25,000 | RM0.03601 | RM900.25 |
| 35,000 | RM0.03459 | RM1,210.65 |
| 50,000 | RM0.03321 | RM1,660.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

