
CFR-25JR-52-4R7 | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-4R7TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-4R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-4R7 |
Description | RES 4.7 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-4R7 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 25 | RM0.11520 | RM2.88 |
| 50 | RM0.10000 | RM5.00 |
| 100 | RM0.08790 | RM8.79 |
| 250 | RM0.07440 | RM18.60 |
| 500 | RM0.06596 | RM32.98 |
| 1,000 | RM0.05875 | RM58.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04457 | RM222.85 |
| 10,000 | RM0.04049 | RM404.90 |
| 15,000 | RM0.03839 | RM575.85 |
| 25,000 | RM0.03601 | RM900.25 |
| 35,000 | RM0.03459 | RM1,210.65 |
| 50,000 | RM0.03321 | RM1,660.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

