510 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-510R

DigiKey Part Number
13-CFR-25JT-52-510RCT-ND - Cut Tape (CT)
13-CFR-25JT-52-510RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-510R
Description
RES 510 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13000RM1.30
25RM0.10720RM2.68
50RM0.09460RM4.73
100RM0.08270RM8.27
250RM0.06996RM17.49
500RM0.06194RM30.97
1,000RM0.05516RM55.16
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.04179RM208.95
10,000RM0.03793RM379.30
15,000RM0.03595RM539.25
25,000RM0.03371RM842.75
35,000RM0.03237RM1,132.95
50,000RM0.03107RM1,553.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900