
CFR-50JB-52-4R7 | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-4R7-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-4R7 |
Description | RES 4.7 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.22800 | RM2.28 |
| 25 | RM0.18880 | RM4.72 |
| 50 | RM0.16600 | RM8.30 |
| 100 | RM0.14580 | RM14.58 |
| 250 | RM0.12404 | RM31.01 |
| 500 | RM0.11030 | RM55.15 |
| 1,000 | RM0.09872 | RM98.72 |
| 5,000 | RM0.07794 | RM389.70 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |



