
CFR-50JR-52-20K | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-20KTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-20KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-20K |
Description | RES 20K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18900 | RM1.89 |
| 25 | RM0.15600 | RM3.90 |
| 50 | RM0.13720 | RM6.86 |
| 100 | RM0.12060 | RM12.06 |
| 250 | RM0.10260 | RM25.65 |
| 500 | RM0.09110 | RM45.55 |
| 1,000 | RM0.08140 | RM81.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.06868 | RM171.70 |
| 5,000 | RM0.06219 | RM310.95 |
| 7,500 | RM0.05886 | RM441.45 |
| 12,500 | RM0.05508 | RM688.50 |
| 17,500 | RM0.05284 | RM924.70 |
| 25,000 | RM0.05064 | RM1,266.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

