47 Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JT-52-47R

DigiKey Part Number
13-CFR-50JT-52-47RCT-ND - Cut Tape (CT)
13-CFR-50JT-52-47RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-50JT-52-47R
Description
RES 47 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.19400RM1.94
25RM0.16360RM4.09
50RM0.14240RM7.12
100RM0.12560RM12.56
250RM0.10652RM26.63
500RM0.09464RM47.32
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.08452RM84.52
2,000RM0.07593RM151.86
3,000RM0.07150RM214.50
5,000RM0.06651RM332.55
7,000RM0.06353RM444.71
10,000RM0.06061RM606.10
12,000RM0.05921RM710.52
24,000RM0.05441RM1,305.84
25,000RM0.05415RM1,353.75
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200