
CFR100JT-52-68R | |
|---|---|
DigiKey Part Number | 13-CFR100JT-52-68RCT-ND - Cut Tape (CT) 13-CFR100JT-52-68RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100JT-52-68R |
Description | RES 68 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.43300 | RM4.33 |
| 25 | RM0.36400 | RM9.10 |
| 50 | RM0.32160 | RM16.08 |
| 100 | RM0.28410 | RM28.41 |
| 250 | RM0.24348 | RM60.87 |
| 500 | RM0.21804 | RM109.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.19058 | RM190.58 |
| 2,000 | RM0.17267 | RM345.34 |
| 3,000 | RM0.16346 | RM490.38 |
| 5,000 | RM0.15303 | RM765.15 |
| 7,000 | RM0.14682 | RM1,027.74 |
| 10,000 | RM0.14074 | RM1,407.40 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

