Parametric Equivalent

CFR2WSJT-73-0R36 | |
|---|---|
DigiKey Part Number | CFR2WSJT-73-0R36-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR2WSJT-73-0R36 |
Description | RES 0.36 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20032 | RM1,001.60 |
| Unit Price without VAT: | RM0.20032 |
|---|---|
| Unit Price with VAT: | RM0.22035 |


