


CL0612KKX7R8BB474 | |
|---|---|
DigiKey Part Number | 13-CL0612KKX7R8BB474TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL0612KKX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 0612 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL0612KKX7R8BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44367 | RM1,331.01 |
| Unit Price without VAT: | RM0.44367 |
|---|---|
| Unit Price with VAT: | RM0.48804 |

