


CQ0100ARNPO8BN2R7 | |
|---|---|
DigiKey Part Number | 13-CQ0100ARNPO8BN2R7TR-ND - Tape & Reel (TR) 13-CQ0100ARNPO8BN2R7CT-ND - Cut Tape (CT) 13-CQ0100ARNPO8BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100ARNPO8BN2R7 |
Description | CAP CER 2.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 50 | RM0.09860 | RM4.93 |
| 100 | RM0.08390 | RM8.39 |
| 500 | RM0.06004 | RM30.02 |
| 1,000 | RM0.05276 | RM52.76 |
| 2,500 | RM0.04510 | RM112.75 |
| 5,000 | RM0.04050 | RM202.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.03203 | RM640.60 |
| 40,000 | RM0.02960 | RM1,184.00 |
| 60,000 | RM0.02838 | RM1,702.80 |
| 100,000 | RM0.02704 | RM2,704.00 |
| 140,000 | RM0.02625 | RM3,675.00 |
| 200,000 | RM0.02549 | RM5,098.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

