3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0100BRNPO8BN3R3

DigiKey Part Number
13-CQ0100BRNPO8BN3R3TR-ND - Tape & Reel (TR)
13-CQ0100BRNPO8BN3R3CT-ND - Cut Tape (CT)
13-CQ0100BRNPO8BN3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0100BRNPO8BN3R3
Description
CAP CER 3.3PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,270
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13800RM1.38
50RM0.09300RM4.65
100RM0.07920RM7.92
500RM0.05650RM28.25
1,000RM0.04960RM49.60
2,500RM0.04233RM105.83
5,000RM0.03796RM189.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.02993RM598.60
40,000RM0.02762RM1,104.80
60,000RM0.02647RM1,588.20
100,000RM0.02519RM2,519.00
140,000RM0.02444RM3,421.60
200,000RM0.02372RM4,744.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900