


CQ0100BRNPO8BN5R6 | |
|---|---|
DigiKey Part Number | 13-CQ0100BRNPO8BN5R6TR-ND - Tape & Reel (TR) 13-CQ0100BRNPO8BN5R6CT-ND - Cut Tape (CT) 13-CQ0100BRNPO8BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100BRNPO8BN5R6 |
Description | CAP CER 5.6PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 50 | RM0.09300 | RM4.65 |
| 100 | RM0.07920 | RM7.92 |
| 500 | RM0.05650 | RM28.25 |
| 1,000 | RM0.04960 | RM49.60 |
| 2,500 | RM0.04233 | RM105.83 |
| 5,000 | RM0.03796 | RM189.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.02993 | RM598.60 |
| 40,000 | RM0.02762 | RM1,104.80 |
| 60,000 | RM0.02647 | RM1,588.20 |
| 100,000 | RM0.02519 | RM2,519.00 |
| 140,000 | RM0.02444 | RM3,421.60 |
| 200,000 | RM0.02372 | RM4,744.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

