1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201ARNPO8BN1R5

DigiKey Part Number
13-CQ0201ARNPO8BN1R5TR-ND - Tape & Reel (TR)
13-CQ0201ARNPO8BN1R5CT-ND - Cut Tape (CT)
13-CQ0201ARNPO8BN1R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201ARNPO8BN1R5
Description
CAP CER 1.5PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201ARNPO8BN1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,150
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.46500RM4.65
50RM0.33100RM16.55
100RM0.29000RM29.00
500RM0.22120RM110.60
1,000RM0.20003RM200.03
2,500RM0.17774RM444.35
5,000RM0.16433RM821.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.14074RM2,111.10
30,000RM0.13302RM3,990.60
45,000RM0.12916RM5,812.20
75,000RM0.12488RM9,366.00
105,000RM0.12238RM12,849.90
150,000RM0.11997RM17,995.50
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300