


CQ0201ARNPO8BN2R7 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN2R7TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN2R7CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN2R7 |
Description | CAP CER 2.7PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.71300 | RM7.13 |
| 50 | RM0.51920 | RM25.96 |
| 100 | RM0.45940 | RM45.94 |
| 500 | RM0.35902 | RM179.51 |
| 1,000 | RM0.32812 | RM328.12 |
| 2,500 | RM0.29550 | RM738.75 |
| 5,000 | RM0.27586 | RM1,379.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.23963 | RM3,594.45 |
| 30,000 | RM0.22832 | RM6,849.60 |
| 45,000 | RM0.22266 | RM10,019.70 |
| 75,000 | RM0.21638 | RM16,228.50 |
| 105,000 | RM0.21271 | RM22,334.55 |
| 150,000 | RM0.20918 | RM31,377.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

