0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201ARNPO8BNR30

DigiKey Part Number
13-CQ0201ARNPO8BNR30TR-ND - Tape & Reel (TR)
13-CQ0201ARNPO8BNR30CT-ND - Cut Tape (CT)
13-CQ0201ARNPO8BNR30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201ARNPO8BNR30
Description
CAP CER 0.3PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201ARNPO8BNR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,158
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.25200RM2.52
50RM0.17580RM8.79
100RM0.15170RM15.17
500RM0.11198RM55.99
1,000RM0.09976RM99.76
2,500RM0.08690RM217.25
5,000RM0.07916RM395.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.06631RM994.65
30,000RM0.06187RM1,856.10
45,000RM0.05965RM2,684.25
75,000RM0.05719RM4,289.25
105,000RM0.05575RM5,853.75
150,000RM0.05436RM8,154.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700