


CQ0201ARNPO8BNR50 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BNR50TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BNR50CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BNR50 |
Description | CAP CER 0.5PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19220 | RM9.61 |
| 100 | RM0.16630 | RM16.63 |
| 500 | RM0.12332 | RM61.66 |
| 1,000 | RM0.11008 | RM110.08 |
| 2,500 | RM0.09617 | RM240.43 |
| 5,000 | RM0.08779 | RM438.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.07378 | RM1,106.70 |
| 30,000 | RM0.06898 | RM2,069.40 |
| 45,000 | RM0.06657 | RM2,995.65 |
| 75,000 | RM0.06390 | RM4,792.50 |
| 105,000 | RM0.06234 | RM6,545.70 |
| 150,000 | RM0.06085 | RM9,127.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

