


CQ0201ARNPO9BN1R6 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO9BN1R6TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO9BN1R6CT-ND - Cut Tape (CT) 13-CQ0201ARNPO9BN1R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO9BN1R6 |
Description | CAP CER 1.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31900 | RM3.19 |
| 50 | RM0.22380 | RM11.19 |
| 100 | RM0.19460 | RM19.46 |
| 500 | RM0.14538 | RM72.69 |
| 1,000 | RM0.13026 | RM130.26 |
| 2,500 | RM0.11436 | RM285.90 |
| 5,000 | RM0.10478 | RM523.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.08855 | RM1,328.25 |
| 30,000 | RM0.08305 | RM2,491.50 |
| 45,000 | RM0.08029 | RM3,613.05 |
| 75,000 | RM0.07724 | RM5,793.00 |
| 105,000 | RM0.07546 | RM7,923.30 |
| 150,000 | RM0.07374 | RM11,061.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

