


CQ0201BRNPO8BN3R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN3R0TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN3R0CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN3R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN3R0 |
Description | CAP CER 3PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN3R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24400 | RM2.44 |
| 50 | RM0.16780 | RM8.39 |
| 100 | RM0.14500 | RM14.50 |
| 500 | RM0.10670 | RM53.35 |
| 1,000 | RM0.09491 | RM94.91 |
| 2,500 | RM0.08257 | RM206.43 |
| 5,000 | RM0.07514 | RM375.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06284 | RM942.60 |
| 30,000 | RM0.05857 | RM1,757.10 |
| 45,000 | RM0.05643 | RM2,539.35 |
| 75,000 | RM0.05407 | RM4,055.25 |
| 105,000 | RM0.05269 | RM5,532.45 |
| 150,000 | RM0.05136 | RM7,704.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

