4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201BRNPO9BN4R0

DigiKey Part Number
13-CQ0201BRNPO9BN4R0TR-ND - Tape & Reel (TR)
13-CQ0201BRNPO9BN4R0CT-ND - Cut Tape (CT)
13-CQ0201BRNPO9BN4R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201BRNPO9BN4R0
Description
CAP CER 4PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.27200RM2.72
50RM0.18760RM9.38
100RM0.16230RM16.23
500RM0.12018RM60.09
1,000RM0.10721RM107.21
2,500RM0.09360RM234.00
5,000RM0.08540RM427.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.07171RM1,075.65
30,000RM0.06701RM2,010.30
45,000RM0.06465RM2,909.25
75,000RM0.06204RM4,653.00
105,000RM0.06051RM6,353.55
150,000RM0.05905RM8,857.50
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700