QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201BRNPO9BNR20

DigiKey Part Number
13-CQ0201BRNPO9BNR20TR-ND - Tape & Reel (TR)
13-CQ0201BRNPO9BNR20CT-ND - Cut Tape (CT)
13-CQ0201BRNPO9BNR20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201BRNPO9BNR20
Description
CAP CER 0.2PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201BRNPO9BNR20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102,963
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.18100RM1.81
50RM0.12300RM6.15
100RM0.10530RM10.53
500RM0.07618RM38.09
1,000RM0.06729RM67.29
2,500RM0.05791RM144.78
5,000RM0.05227RM261.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.04533RM679.95
30,000RM0.04193RM1,257.90
45,000RM0.04023RM1,810.35
75,000RM0.03835RM2,876.25
105,000RM0.03725RM3,911.25
150,000RM0.03620RM5,430.00
180,000RM0.03569RM6,424.20
360,000RM0.03401RM12,243.60
375,000RM0.03392RM12,720.00
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200