


CQ0201CRNPO8BN3R3 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN3R3TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN3R3CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN3R3 |
Description | CAP CER 3.3PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22780 | RM11.39 |
| 100 | RM0.19780 | RM19.78 |
| 500 | RM0.14798 | RM73.99 |
| 1,000 | RM0.13266 | RM132.66 |
| 2,500 | RM0.11653 | RM291.32 |
| 5,000 | RM0.10681 | RM534.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.09032 | RM1,354.80 |
| 30,000 | RM0.08474 | RM2,542.20 |
| 45,000 | RM0.08194 | RM3,687.30 |
| 75,000 | RM0.07885 | RM5,913.75 |
| 105,000 | RM0.07704 | RM8,089.20 |
| 150,000 | RM0.07530 | RM11,295.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

