6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201CRNPO8BN6R8

DigiKey Part Number
13-CQ0201CRNPO8BN6R8TR-ND - Tape & Reel (TR)
13-CQ0201CRNPO8BN6R8CT-ND - Cut Tape (CT)
13-CQ0201CRNPO8BN6R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201CRNPO8BN6R8
Description
CAP CER 6.8PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201CRNPO8BN6R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22900RM2.29
50RM0.15680RM7.84
100RM0.13510RM13.51
500RM0.09906RM49.53
1,000RM0.08802RM88.02
2,500RM0.07637RM190.92
5,000RM0.06939RM346.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.05788RM868.20
30,000RM0.05387RM1,616.10
45,000RM0.05186RM2,333.70
75,000RM0.04963RM3,722.25
105,000RM0.04833RM5,074.65
150,000RM0.04708RM7,062.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900