


CQ0201CRNPO8BN9R8 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN9R8TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN9R8CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN9R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN9R8 |
Description | CAP CER 9.8PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN9R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15680 | RM7.84 |
| 100 | RM0.13510 | RM13.51 |
| 500 | RM0.09906 | RM49.53 |
| 1,000 | RM0.08802 | RM88.02 |
| 2,500 | RM0.07637 | RM190.92 |
| 5,000 | RM0.06939 | RM346.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.05788 | RM868.20 |
| 30,000 | RM0.05387 | RM1,616.10 |
| 45,000 | RM0.05186 | RM2,333.70 |
| 75,000 | RM0.04963 | RM3,722.25 |
| 105,000 | RM0.04833 | RM5,074.65 |
| 150,000 | RM0.04708 | RM7,062.00 |
| 180,000 | RM0.04649 | RM8,368.20 |
| 360,000 | RM0.04449 | RM16,016.40 |
| 375,000 | RM0.04439 | RM16,646.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

