


CQ0402BRNPO9BN1R2 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN1R2TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN1R2CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN1R2 |
Description | CAP CER 1.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.23200 | RM2.32 |
| 50 | RM0.16000 | RM8.00 |
| 100 | RM0.13830 | RM13.83 |
| 500 | RM0.10142 | RM50.71 |
| 1,000 | RM0.09015 | RM90.15 |
| 2,500 | RM0.07828 | RM195.70 |
| 5,000 | RM0.07116 | RM355.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06220 | RM622.00 |
| 20,000 | RM0.05761 | RM1,152.20 |
| 30,000 | RM0.05531 | RM1,659.30 |
| 50,000 | RM0.05277 | RM2,638.50 |
| 70,000 | RM0.05128 | RM3,589.60 |
| 100,000 | RM0.04986 | RM4,986.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

