6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402BRNPO9BN6R2

DigiKey Part Number
13-CQ0402BRNPO9BN6R2TR-ND - Tape & Reel (TR)
13-CQ0402BRNPO9BN6R2CT-ND - Cut Tape (CT)
13-CQ0402BRNPO9BN6R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402BRNPO9BN6R2
Description
CAP CER 6.2PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402BRNPO9BN6R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,510
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.34300RM3.43
50RM0.24040RM12.02
100RM0.20960RM20.96
500RM0.15712RM78.56
1,000RM0.14101RM141.01
2,500RM0.12408RM310.20
5,000RM0.11389RM569.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.10049RM1,004.90
20,000RM0.09392RM1,878.40
30,000RM0.09063RM2,718.90
50,000RM0.08699RM4,349.50
70,000RM0.08486RM5,940.20
100,000RM0.08281RM8,281.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900