


CQ0402BRNPO9BNR20 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BNR20TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BNR20CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BNR20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BNR20 |
Description | CAP CER 0.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BNR20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15600 | RM7.80 |
| 100 | RM0.13470 | RM13.47 |
| 500 | RM0.09898 | RM49.49 |
| 1,000 | RM0.08790 | RM87.90 |
| 2,500 | RM0.07630 | RM190.75 |
| 5,000 | RM0.06931 | RM346.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06055 | RM605.50 |
| 20,000 | RM0.05605 | RM1,121.00 |
| 30,000 | RM0.05380 | RM1,614.00 |
| 50,000 | RM0.05131 | RM2,565.50 |
| 70,000 | RM0.04986 | RM3,490.20 |
| 100,000 | RM0.04846 | RM4,846.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

