


CQ0402FRNPO9BN390 | |
|---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN390TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN390CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39400 | RM3.94 |
| 50 | RM0.27820 | RM13.91 |
| 100 | RM0.24270 | RM24.27 |
| 500 | RM0.18344 | RM91.72 |
| 1,000 | RM0.16524 | RM165.24 |
| 2,500 | RM0.14606 | RM365.15 |
| 5,000 | RM0.13451 | RM672.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11906 | RM1,190.60 |
| 20,000 | RM0.11162 | RM2,232.40 |
| 30,000 | RM0.10789 | RM3,236.70 |
| 50,000 | RM0.10376 | RM5,188.00 |
| 70,000 | RM0.10135 | RM7,094.50 |
| 100,000 | RM0.09902 | RM9,902.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

