


CQ0402GRNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-CQ0402GRNPO9BN120TR-ND - Tape & Reel (TR) 13-CQ0402GRNPO9BN120CT-ND - Cut Tape (CT) 13-CQ0402GRNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402GRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402GRNPO9BN120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39800 | RM3.98 |
| 50 | RM0.28060 | RM14.03 |
| 100 | RM0.24510 | RM24.51 |
| 500 | RM0.18526 | RM92.63 |
| 1,000 | RM0.16690 | RM166.90 |
| 2,500 | RM0.14756 | RM368.90 |
| 5,000 | RM0.13591 | RM679.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12033 | RM1,203.30 |
| 20,000 | RM0.11283 | RM2,256.60 |
| 30,000 | RM0.10907 | RM3,272.10 |
| 50,000 | RM0.10491 | RM5,245.50 |
| 70,000 | RM0.10248 | RM7,173.60 |
| 100,000 | RM0.10014 | RM10,014.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

