


CQ0402JRNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-CQ0402JRNPO9BN220TR-ND - Tape & Reel (TR) 13-CQ0402JRNPO9BN220CT-ND - Cut Tape (CT) 13-CQ0402JRNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402JRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402JRNPO9BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32700 | RM3.27 |
| 50 | RM0.22940 | RM11.47 |
| 100 | RM0.19980 | RM19.98 |
| 500 | RM0.14940 | RM74.70 |
| 1,000 | RM0.13396 | RM133.96 |
| 2,500 | RM0.11770 | RM294.25 |
| 5,000 | RM0.10790 | RM539.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09510 | RM951.00 |
| 20,000 | RM0.08880 | RM1,776.00 |
| 30,000 | RM0.08564 | RM2,569.20 |
| 50,000 | RM0.08215 | RM4,107.50 |
| 70,000 | RM0.08010 | RM5,607.00 |
| 100,000 | RM0.07814 | RM7,814.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

