22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402JRNPO9BN220

DigiKey Part Number
13-CQ0402JRNPO9BN220TR-ND - Tape & Reel (TR)
13-CQ0402JRNPO9BN220CT-ND - Cut Tape (CT)
13-CQ0402JRNPO9BN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402JRNPO9BN220
Description
CAP CER 22PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402JRNPO9BN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.32700RM3.27
50RM0.22940RM11.47
100RM0.19980RM19.98
500RM0.14940RM74.70
1,000RM0.13396RM133.96
2,500RM0.11770RM294.25
5,000RM0.10790RM539.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09510RM951.00
20,000RM0.08880RM1,776.00
30,000RM0.08564RM2,569.20
50,000RM0.08215RM4,107.50
70,000RM0.08010RM5,607.00
100,000RM0.07814RM7,814.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900