


CQ0603CRNPOYBN5R6 | |
|---|---|
DigiKey Part Number | 13-CQ0603CRNPOYBN5R6TR-ND - Tape & Reel (TR) 13-CQ0603CRNPOYBN5R6CT-ND - Cut Tape (CT) 13-CQ0603CRNPOYBN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603CRNPOYBN5R6 |
Description | CAP CER 5.6PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603CRNPOYBN5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.88700 | RM8.87 |
| 50 | RM0.65160 | RM32.58 |
| 100 | RM0.58000 | RM58.00 |
| 500 | RM0.45870 | RM229.35 |
| 1,000 | RM0.42130 | RM421.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34791 | RM1,391.64 |
| 8,000 | RM0.32810 | RM2,624.80 |
| 12,000 | RM0.31818 | RM3,818.16 |
| 20,000 | RM0.30718 | RM6,143.60 |
| 28,000 | RM0.30075 | RM8,421.00 |
| 40,000 | RM0.29457 | RM11,782.80 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

