100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603JRNPOYBN101

DigiKey Part Number
13-CQ0603JRNPOYBN101TR-ND - Tape & Reel (TR)
13-CQ0603JRNPOYBN101CT-ND - Cut Tape (CT)
13-CQ0603JRNPOYBN101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0603JRNPOYBN101
Description
CAP CER 100PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,858
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.80800RM8.08
50RM0.59020RM29.51
100RM0.52400RM52.40
500RM0.41252RM206.26
1,000RM0.37808RM378.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.31093RM1,243.72
8,000RM0.29267RM2,341.36
12,000RM0.28353RM3,402.36
20,000RM0.27340RM5,468.00
28,000RM0.26748RM7,489.44
40,000RM0.26178RM10,471.20
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800