


CQ0603JRNPOYBN470 | |
|---|---|
DigiKey Part Number | 311-3642-2-ND - Tape & Reel (TR) 311-3642-1-ND - Cut Tape (CT) 311-3642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603JRNPOYBN470 |
Description | CAP CER 47PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603JRNPOYBN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.24500 | RM12.45 |
| 50 | RM0.93140 | RM46.57 |
| 100 | RM0.83530 | RM83.53 |
| 500 | RM0.67310 | RM336.55 |
| 1,000 | RM0.62303 | RM623.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.52188 | RM2,087.52 |
| 8,000 | RM0.49532 | RM3,962.56 |
| 12,000 | RM0.48202 | RM5,784.24 |
| 20,000 | RM0.46727 | RM9,345.40 |
| 28,000 | RM0.45865 | RM12,842.20 |
| 40,000 | RM0.45036 | RM18,014.40 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

