


CQ0805FRNPOYBN100 | |
|---|---|
DigiKey Part Number | 13-CQ0805FRNPOYBN100TR-ND - Tape & Reel (TR) 13-CQ0805FRNPOYBN100CT-ND - Cut Tape (CT) 13-CQ0805FRNPOYBN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805FRNPOYBN100 |
Description | CAP CER 10PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0805FRNPOYBN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.74500 | RM17.45 |
| 50 | RM1.33100 | RM66.55 |
| 100 | RM1.20250 | RM120.25 |
| 500 | RM0.98674 | RM493.37 |
| 1,000 | RM0.92007 | RM920.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.78094 | RM3,123.76 |
| 8,000 | RM0.74552 | RM5,964.16 |
| 12,000 | RM0.72778 | RM8,733.36 |
| 20,000 | RM0.70811 | RM14,162.20 |
| 28,000 | RM0.69661 | RM19,505.08 |
| 40,000 | RM0.68554 | RM27,421.60 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

