18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0805JRNPOYBN180

DigiKey Part Number
13-CQ0805JRNPOYBN180TR-ND - Tape & Reel (TR)
13-CQ0805JRNPOYBN180CT-ND - Cut Tape (CT)
13-CQ0805JRNPOYBN180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0805JRNPOYBN180
Description
CAP CER 18PF 250V C0G/NPO 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0805JRNPOYBN180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,910
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.19400RM11.94
50RM0.89200RM44.60
100RM0.79940RM79.94
500RM0.64278RM321.39
1,000RM0.59443RM594.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.49710RM1,988.40
8,000RM0.47145RM3,771.60
12,000RM0.45860RM5,503.20
20,000RM0.44437RM8,887.40
28,000RM0.43604RM12,209.12
40,000RM0.42803RM17,121.20
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700