


CS0603KRX7R8BB474 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R8BB474TR-ND - Tape & Reel (TR) 13-CS0603KRX7R8BB474CT-ND - Cut Tape (CT) 13-CS0603KRX7R8BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R8BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44500 | RM4.45 |
| 50 | RM0.31760 | RM15.88 |
| 100 | RM0.27780 | RM27.78 |
| 500 | RM0.21158 | RM105.79 |
| 1,000 | RM0.19113 | RM191.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15293 | RM611.72 |
| 8,000 | RM0.14213 | RM1,137.04 |
| 12,000 | RM0.13672 | RM1,640.64 |
| 20,000 | RM0.13074 | RM2,614.80 |
| 28,000 | RM0.12724 | RM3,562.72 |
| 40,000 | RM0.12387 | RM4,954.80 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

