


CS0603KRX7R9BB221 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB221TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB221CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB221 |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.13800 | RM6.90 |
| 100 | RM0.11900 | RM11.90 |
| 500 | RM0.08684 | RM43.42 |
| 1,000 | RM0.07703 | RM77.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05586 | RM223.44 |
| 8,000 | RM0.05520 | RM441.60 |
| 12,000 | RM0.05417 | RM650.04 |
| 20,000 | RM0.05116 | RM1,023.20 |
| 28,000 | RM0.04940 | RM1,383.20 |
| 40,000 | RM0.04853 | RM1,941.20 |
| 48,000 | RM0.04406 | RM2,114.88 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

