


CS0805KKX7R8BB474 | |
|---|---|
DigiKey Part Number | 13-CS0805KKX7R8BB474TR-ND - Tape & Reel (TR) 13-CS0805KKX7R8BB474CT-ND - Cut Tape (CT) 13-CS0805KKX7R8BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KKX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KKX7R8BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.36300 | RM13.63 |
| 50 | RM1.02600 | RM51.30 |
| 100 | RM0.92200 | RM92.20 |
| 500 | RM0.74656 | RM373.28 |
| 1,000 | RM0.69246 | RM692.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.59582 | RM1,787.46 |
| 6,000 | RM0.56467 | RM3,388.02 |
| 9,000 | RM0.54907 | RM4,941.63 |
| 15,000 | RM0.53178 | RM7,976.70 |
| 21,000 | RM0.52167 | RM10,955.07 |
| 30,000 | RM0.51195 | RM15,358.50 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

