


CS0805KKX7R9BB474 | |
|---|---|
DigiKey Part Number | 13-CS0805KKX7R9BB474TR-ND - Tape & Reel (TR) 13-CS0805KKX7R9BB474CT-ND - Cut Tape (CT) 13-CS0805KKX7R9BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KKX7R9BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54000 | RM5.40 |
| 50 | RM0.38620 | RM19.31 |
| 100 | RM0.33960 | RM33.96 |
| 500 | RM0.26130 | RM130.65 |
| 1,000 | RM0.23715 | RM237.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19754 | RM592.62 |
| 6,000 | RM0.18368 | RM1,102.08 |
| 9,000 | RM0.17675 | RM1,590.75 |
| 15,000 | RM0.16907 | RM2,536.05 |
| 21,000 | RM0.16459 | RM3,456.39 |
| 30,000 | RM0.16027 | RM4,808.10 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

