
CS1206JKNPOCBN471 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOCBN471TR-ND - Tape & Reel (TR) 13-CS1206JKNPOCBN471CT-ND - Cut Tape (CT) 13-CS1206JKNPOCBN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN471 |
Description | CAP CER 470PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOCBN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.71400 | RM17.14 |
| 50 | RM1.30880 | RM65.44 |
| 100 | RM1.18400 | RM118.40 |
| 500 | RM0.97310 | RM486.55 |
| 1,000 | RM0.90793 | RM907.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.82740 | RM2,482.20 |
| 6,000 | RM0.78799 | RM4,727.94 |
| 9,000 | RM0.76825 | RM6,914.25 |
| 15,000 | RM0.74637 | RM11,195.55 |
| 21,000 | RM0.73358 | RM15,405.18 |
| 30,000 | RM0.72126 | RM21,637.80 |
| 36,000 | RM0.71543 | RM25,755.48 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

