
CS1206JKNPOZBN101 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOZBN101TR-ND - Tape & Reel (TR) 13-CS1206JKNPOZBN101CT-ND - Cut Tape (CT) 13-CS1206JKNPOZBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOZBN101 |
Description | CAP CER 100PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOZBN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.79700 | RM17.97 |
| 50 | RM1.37040 | RM68.52 |
| 100 | RM1.23950 | RM123.95 |
| 500 | RM1.01850 | RM509.25 |
| 1,000 | RM0.95017 | RM950.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.86584 | RM2,597.52 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

