
CS1206JKNPOZBN471 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOZBN471TR-ND - Tape & Reel (TR) 13-CS1206JKNPOZBN471CT-ND - Cut Tape (CT) 13-CS1206JKNPOZBN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOZBN471 |
Description | CAP CER 470PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOZBN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.71000 | RM17.10 |
| 50 | RM1.30500 | RM65.25 |
| 100 | RM1.18040 | RM118.04 |
| 500 | RM0.97002 | RM485.01 |
| 1,000 | RM0.90494 | RM904.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.82462 | RM2,473.86 |
| 6,000 | RM0.78530 | RM4,711.80 |
| 9,000 | RM0.76560 | RM6,890.40 |
| 15,000 | RM0.74377 | RM11,156.55 |
| 21,000 | RM0.73101 | RM15,351.21 |
| 30,000 | RM0.71873 | RM21,561.90 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

