4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7R9BB475

DigiKey Part Number
13-CS1206KKX7R9BB475TR-ND - Tape & Reel (TR)
13-CS1206KKX7R9BB475CT-ND - Cut Tape (CT)
13-CS1206KKX7R9BB475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7R9BB475
Description
CER SMD 50 V 4.7 UF 1206 (3216)
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,006
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.06400RM10.64
50RM0.78960RM39.48
100RM0.70530RM70.53
500RM0.56350RM281.75
1,000RM0.51976RM519.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.46077RM921.54
4,000RM0.43256RM1,730.24
6,000RM0.41845RM2,510.70
10,000RM0.40281RM4,028.10
14,000RM0.39366RM5,511.24
20,000RM0.38486RM7,697.20
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700