


CS1206KKX7RBBB223 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RBBB223TR-ND - Tape & Reel (TR) 13-CS1206KKX7RBBB223CT-ND - Cut Tape (CT) 13-CS1206KKX7RBBB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RBBB223 |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.68600 | RM6.86 |
| 50 | RM0.49720 | RM24.86 |
| 100 | RM0.43970 | RM43.97 |
| 500 | RM0.34294 | RM171.47 |
| 1,000 | RM0.31311 | RM313.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.26314 | RM789.42 |
| 6,000 | RM0.24599 | RM1,475.94 |
| 9,000 | RM0.23741 | RM2,136.69 |
| 15,000 | RM0.22790 | RM3,418.50 |
| 21,000 | RM0.22234 | RM4,669.14 |
| 30,000 | RM0.21699 | RM6,509.70 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

