


CS1206KRX7R0BB471 | |
|---|---|
DigiKey Part Number | 13-CS1206KRX7R0BB471TR-ND - Tape & Reel (TR) 13-CS1206KRX7R0BB471CT-ND - Cut Tape (CT) 13-CS1206KRX7R0BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R0BB471 |
Description | CAP CER 470PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.70100 | RM7.01 |
| 50 | RM0.51060 | RM25.53 |
| 100 | RM0.45190 | RM45.19 |
| 500 | RM0.35310 | RM176.55 |
| 1,000 | RM0.32257 | RM322.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26364 | RM1,054.56 |
| 8,000 | RM0.24746 | RM1,979.68 |
| 12,000 | RM0.23936 | RM2,872.32 |
| 20,000 | RM0.23038 | RM4,607.60 |
| 28,000 | RM0.22513 | RM6,303.64 |
| 40,000 | RM0.22009 | RM8,803.60 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

