


CS1206KKX7RZBB223 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB223TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB223CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB223 |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.21700 | RM12.17 |
| 50 | RM0.91020 | RM45.51 |
| 100 | RM0.81560 | RM81.56 |
| 500 | RM0.65648 | RM328.24 |
| 1,000 | RM0.60731 | RM607.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.53992 | RM1,079.84 |
| 4,000 | RM0.50826 | RM2,033.04 |
| 6,000 | RM0.49240 | RM2,954.40 |
| 10,000 | RM0.47483 | RM4,748.30 |
| 14,000 | RM0.46456 | RM6,503.84 |
| 20,000 | RM0.45468 | RM9,093.60 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

