


CS1210KKX7RYBB224 | |
|---|---|
DigiKey Part Number | 13-CS1210KKX7RYBB224TR-ND - Tape & Reel (TR) 13-CS1210KKX7RYBB224CT-ND - Cut Tape (CT) 13-CS1210KKX7RYBB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1210KKX7RYBB224 |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1210KKX7RYBB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.80800 | RM18.08 |
| 50 | RM1.37980 | RM68.99 |
| 100 | RM1.24780 | RM124.78 |
| 500 | RM1.02574 | RM512.87 |
| 1,000 | RM0.95703 | RM957.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.83071 | RM2,492.13 |
| 6,000 | RM0.79119 | RM4,747.14 |
| 9,000 | RM0.77140 | RM6,942.60 |
| 15,000 | RM0.74945 | RM11,241.75 |
| 21,000 | RM0.73662 | RM15,469.02 |
| 30,000 | RM0.72427 | RM21,728.10 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

