Parametric Equivalent
Parametric Equivalent

ES2J | |
|---|---|
DigiKey Part Number | 13-ES2JTR-ND - Tape & Reel (TR) 13-ES2JCT-ND - Cut Tape (CT) 13-ES2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER2J_R1_00001 | Panjit International Inc. | 4,000 | 3757-ER2J_R1_00001CT-ND | RM2.01000 | Parametric Equivalent |
| ER2JHE3-LTP | MCC (Micro Commercial Components) | 0 | 353-ER2JHE3-LTP-ND | RM0.64935 | Parametric Equivalent |
| ES2J | Good-Ark Semiconductor | 2,738 | 4786-ES2JCT-ND | RM1.42000 | Parametric Equivalent |
| ES2J | Taiwan Semiconductor Corporation | 3,000 | 1801-ES2JTR-ND | RM0.58285 | Parametric Equivalent |
| ES2J R5G | Taiwan Semiconductor Corporation | 0 | ES2JR5GTR-ND | RM1.56378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.79400 | RM7.94 |
| 100 | RM0.49530 | RM49.53 |
| 500 | RM0.36546 | RM182.73 |
| 1,000 | RM0.32347 | RM323.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24994 | RM749.82 |
| 6,000 | RM0.22492 | RM1,349.52 |
| 9,000 | RM0.21216 | RM1,909.44 |
| 15,000 | RM0.19781 | RM2,967.15 |
| 21,000 | RM0.18931 | RM3,975.51 |
| 30,000 | RM0.18104 | RM5,431.20 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |








